The STTH40P03SFP is a 40A general purpose rectifier with a maximum reverse voltage of 300V. It features a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Stmicroelectronics STTH40P03SFP technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-220-3 |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH40P03SFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.