40A, 300V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3
Stmicroelectronics STTH40P03ST technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-220AB |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH40P03ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.