
Ultrafast recovery diode
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH4R02B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 4A |
| Package/Case | DPAK |
| Forward Current | 4A |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH4R02B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Stmicroelectronics STTH4R02B
A design document for a 2.4W DCM flyback converter using the MAX17596, providing 24V at 100mA from a 19V-29V DC input with 87.8% efficiency.