The STTH4R02SY is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 200V. It has a forward current rating of 4A and a reverse recovery time of 30ns. The diode is packaged in a surface mount SMC package and is lead free. It is compliant with RoHS regulations and is suitable for use in automotive applications.
Sign in to ask questions about the Stmicroelectronics STTH4R02SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH4R02SY technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMC |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH4R02SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
