
The STTH512B is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 1.2kV and a maximum forward current of 5A. The diode is packaged in a RoHS compliant DPAK-3 package and is suitable for surface mount applications. The device has a reverse recovery time of 95ns and a maximum surge current of 55A.
Stmicroelectronics STTH512B technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Forward Current | 5A |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 55A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 55A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 95ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH512B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.