
Turbo 2 ultrafast recovery diode
Stmicroelectronics STTH5L04DEE-TR technical specifications.
| Average Rectified Current | 5A |
| Forward Current | 5A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
