
Ultrafast diode with 600V repetitive reverse voltage and 5A average rectified current. Features a 95ns reverse recovery time and 110A peak non-repetitive surge current. Operates from -65°C to 175°C, housed in a DO-201AD through-hole package. This RoHS compliant component offers a low reverse current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH5L06RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH5L06RL technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 95ns |
| Reverse Recovery Time-Max | 95ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH5L06RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
