
Ultrafast diode featuring a 200V repetitive reverse voltage and 30A average rectified current. This through-hole component offers a 60A forward current rating and a 330A maximum surge current. Operating across a wide temperature range from -65°C to 175°C, it boasts a 27ns reverse recovery time. Packaged in a TO-247 case, this RoHS compliant diode is designed for general-purpose rectification.
Stmicroelectronics STTH6002CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 330A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 27ns |
| Reverse Recovery Time-Max | 27ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH6002CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
