
The STTH60L06CW is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum forward surge current of 210A. The device is packaged in a TO-247 package and is suitable for through hole mounting. It is lead free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH60L06CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH60L06CW technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247 |
| Current Rating | 80A |
| Forward Current | 80A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 90ns |
| Reverse Recovery Time-Max | 65ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH60L06CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.