The STTH60P03SW is a 60A 300V general purpose rectifier from Stmicroelectronics. It features a TO-247 package and is designed for through hole mounting. The device operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations. The STTH60P03SW has a maximum surge current of 250A and a maximum reverse voltage of 300V.
Sign in to ask questions about the Stmicroelectronics STTH60P03SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH60P03SW technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247 |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 60A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH60P03SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
