The STTH60W03CW is a general purpose rectifier diode with a maximum forward surge current of 280A and a maximum repetitive reverse voltage of 300V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a TO-247 case and is designed for through hole mounting. It is lead free and RoHS compliant.
Stmicroelectronics STTH60W03CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
No datasheet is available for this part.