The STTH6110TV1 is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 15uA. The rectifier is packaged in a module with a chassis mount and screw, and is compliant with RoHS. It can handle a maximum surge current of 240A and has a reverse recovery time of 100ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH6110TV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30A |
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 240A |
| Mount | Chassis Mount, Screw |
| Output Current | 60A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Polarity | Standard |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH6110TV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.