
Ultrafast recovery diode module with a 1200V repetitive reverse voltage (Vrrm) and 1.2kV DC rated voltage. Features a 30A average rectified current and 60A output current, with a 250A peak non-repetitive surge current. Operates within a temperature range of -65°C to 150°C and boasts a 115ns reverse recovery time. Designed for chassis mount, panel, and screw mounting, this lead-free and RoHS compliant component is supplied in a module package.
Stmicroelectronics STTH6112TV2 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 30A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 250A |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 60A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 115ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH6112TV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
