
The STTH61W04SW is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 500A and a maximum reverse voltage of 400V. The diode is packaged in a TO-247 case and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 55ns.
Sign in to ask questions about the Stmicroelectronics STTH61W04SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH61W04SW technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247 |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH61W04SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
