
Ultrafast diode with a 300V repetitive reverse voltage and 80A current rating. Features a 40A average rectified current and 400A maximum forward surge current. This through-hole component operates from -55°C to 175°C and is housed in a TO-247-3 package. It offers a 60ns reverse recovery time and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH8003CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Current Rating | 80A |
| Forward Current | 40A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| DC Rated Voltage | 300V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH8003CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
