
Ultrafast diode with 200V repetitive reverse voltage and 8A average rectified current. Features a 30ns reverse recovery time and 100A peak non-repetitive surge current. Packaged in a DPAK surface mount case, this RoHS compliant component operates from -65°C to 175°C.
Sign in to ask questions about the Stmicroelectronics STTH802B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH802B-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DPAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 6uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH802B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
