
Dual ultrafast diode for general-purpose rectification. Features a 200V repetitive reverse voltage rating and an 8A current rating. Average rectified current is 4A, with a maximum forward surge current of 50A. This surface mount component is housed in a DPAK package, measuring 6.6mm in length, 6.2mm in width, and 2.4mm in height. Operating temperature range is -65°C to 175°C, with a reverse recovery time of 20ns.
Sign in to ask questions about the Stmicroelectronics STTH802CB-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH802CB-TR technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DPAK |
| Current Rating | 8A |
| Forward Current | 2A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 4uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 20ns |
| Reverse Recovery Time-Max | 20ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH802CB-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.