
The STTH802CT is a 200V general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum current rating of 8A. It is packaged in a TO-220AB package and is available in quantities of 1000. The diode is lead free and RoHS compliant. It has a reverse recovery time of 20ns and a maximum surge current of 50A. The STTH802CT is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the Stmicroelectronics STTH802CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH802CT technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220AB |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 4uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 20ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH802CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
