
Hyperfast boost diode with 600V repetitive reverse voltage and 8A average rectified current. Features 30ns reverse recovery time and 80A peak non-repetitive surge current. Packaged in a TO-220AB through-hole mount, this lead-free component operates from -65°C to 150°C with 27W power dissipation.
Sign in to ask questions about the Stmicroelectronics STTH806TTI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH806TTI technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AB |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Power Dissipation | 27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH806TTI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
