
Ultrafast diode with 8A average rectified current and 1.2kV repetitive reverse voltage. Features a 100ns reverse recovery time and 80A maximum surge current. Packaged in a D2PAK surface mount case, this diode operates from -65°C to 175°C and has a capacitance of 12pF.
Stmicroelectronics STTH812G-TR technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 12pF |
| Package/Case | D2PAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH812G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
