
600V, 8A Turbo 2 Ultrafast Diode for general-purpose rectification. Features 8A average rectified current, 45ns reverse recovery time, and 80A peak non-repetitive surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a TO-220AC through-hole mount with a natural thermal resistance of 3.8°C/W. RoHS compliant and lead-free.
Stmicroelectronics STTH8R06DIRG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Diode Capacitance-Max | 14pF |
| Forward Current | 8A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Natural Thermal Resistance | 3.8°C/W |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| Reverse Voltage | 600V |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
