The STTH8ST06DI is a 600V general purpose rectifier from Stmicroelectronics. It has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. The device is packaged in a TO-220-2 package and is designed for through hole mounting. It has a maximum repetitive reverse voltage of 600V and a maximum surge current of 55A.
Stmicroelectronics STTH8ST06DI technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Forward Current | 14A |
| Height | 15.9mm |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 55A |
| Radiation Hardening | No |
| Reverse Recovery Time | 26ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.