Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TDFN Tube
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STTS2002B2DN3E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |