
Surface mount temperature sensor with integrated 4 Kb EEPROM, operating from -20°C to 125°C. Features I2C output for data communication. RoHS compliant and supplied on tape and reel.
Stmicroelectronics STTS2004B2DN3F technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTS2004B2DN3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
