Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Tube
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STTS424BDN3E technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Pin Count | 8 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |