Stmicroelectronics STTS424BDN3F technical specifications.
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTS424BDN3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.