The STTS424BDW3F is a relative humidity sensor with a resolution of 10°C and operates over a supply voltage range of 2.7 to 3.6V. It features an I2C/SMBus interface and is packaged in an 8-pin TDFN EP package. The sensor is accurate to ±2°C and operates over a temperature range of -40 to 125°C. It is suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STTS424BDW3F technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |