Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TDFN EP T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STTS424E02BDN6F technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS | Not CompliantNo |