
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 11A continuous drain current. Offers 0.35 Ohm typical drain-source resistance, with a maximum of 380mR. This through-hole component, housed in an IPAK package, boasts a 110W power dissipation and operates within a -55°C to 150°C temperature range. Key switching characteristics include a 9.5ns fall time and 11ns turn-on delay time.
Sign in to ask questions about the Stmicroelectronics STU13N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU13N60M2 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 6.2mm |
| Input Capacitance | 580pF |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 11ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU13N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
