N-CHANNEL POWER MOSFET, TO-251 package, offering 30V drain-source breakdown voltage and 80A continuous drain current. Features low 3.3mΩ Rds On resistance, 110W maximum power dissipation, and operates across a -55°C to 175°C temperature range. Includes fast switching characteristics with 17ns turn-on delay and 46ns fall time.
Sign in to ask questions about the Stmicroelectronics STU150N3LLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU150N3LLH6 technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.9mm |
| Input Capacitance | 4.04nF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DeepGATE™, STripFET™ VI |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 17ns |
| Width | 2.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STU150N3LLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.