N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in IPAK package
Stmicroelectronics STU16N60M2 technical specifications.
| Max Operating Temperature | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.