16A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, MAX220, 3 PIN
Stmicroelectronics STU16NC50 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.