
N-channel Power MOSFET featuring 620V drain-source breakdown voltage and 2.2A continuous drain current. This SuperMESH3™ device offers a low 3.6 Ohm drain-source on-resistance and is housed in a TO-251-3 IPAK package for through-hole mounting. Key electrical characteristics include a 3.75V threshold voltage, 340pF input capacitance, and fast switching times with 8ns turn-on delay and 21ns turn-off delay. Maximum power dissipation is 45W, with operating temperatures ranging from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STU2N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU2N62K3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 3.6R |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.9mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU2N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
