N-channel Power MOSFET featuring 620V drain-source breakdown voltage and 2.7A continuous drain current. This SuperMESH3™ device offers a typical 2.2 Ohm on-resistance and is housed in a TO-251 IPAK package for through-hole mounting. Key electrical characteristics include a 3.75V threshold voltage, 385pF input capacitance, and fast switching times with a 9ns turn-on delay. Operating across a wide temperature range from -55°C to 150°C, it supports up to 45W of power dissipation and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STU3N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU3N62K3 technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 620V |
| Fall Time | 15.6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.9mm |
| Input Capacitance | 385pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 2.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 9ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU3N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
