N-channel Power MOSFET featuring 800V drain-source breakdown voltage and 3A continuous drain current. This device offers 2.5 Ohm typical drain-source on-resistance and is housed in a TO-251-3 IPAK package for through-hole mounting. Key switching characteristics include a 16.5ns turn-on delay and 21ns fall time, with a maximum power dissipation of 60W. Operating temperature range spans from -55°C to 150°C, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STU4N80K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU4N80K5 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.2mm |
| Input Capacitance | 175pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.139332oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU4N80K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.