
N-channel Power MOSFET featuring 525V drain-to-source breakdown voltage and 1.5 Ohm typical drain-to-source resistance. This SuperMESH3™ device offers a continuous drain current of 4.4A and a maximum power dissipation of 70W. Packaged in a TO-251-3 (IPAK) for through-hole mounting, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 9ns turn-on delay and a 16ns fall time, with an input capacitance of 545pF. This component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Stmicroelectronics STU5N52K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU5N52K3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 525V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.9mm |
| Input Capacitance | 545pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 9ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU5N52K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
