
N-channel SuperMESH3™ Power MOSFET, 620V drain-source breakdown voltage, 4.2A continuous drain current, and 1.6 Ohm maximum drain-source on-resistance. Features a 3.75V threshold voltage, 680pF input capacitance, and fast switching times with 12ns turn-on delay and 21ns fall time. Operates within a -55°C to 150°C temperature range, with 70W maximum power dissipation. Packaged in a TO-251-3 (IPAK) through-hole mount configuration, this RoHS compliant component is supplied on a rail/tube.
Sign in to ask questions about the Stmicroelectronics STU5N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU5N62K3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 1.6R |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.9mm |
| Input Capacitance | 680pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 12ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU5N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
