N-channel 950 V, 2 Ohm typ., 3.5 A MDmesh K5 Power MOSFET in an IPAK package
Sign in to ask questions about the Stmicroelectronics STU5N95K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU5N95K5 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STU5N95K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.