The STU6N65K3 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 650V and a continuous drain current of 5.4A. The device has a maximum power dissipation of 110W and is packaged in a TO-251-3 case with a through-hole mount. The STU6N65K3 is RoHS compliant and part of the SuperMESH3 series.
Sign in to ask questions about the Stmicroelectronics STU6N65K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU6N65K3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 880pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 1.3R |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU6N65K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
