
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 5A continuous drain current. This component offers a low 860mΩ typical drain-source resistance and is housed in a TO-251-3 IPAK package for through-hole mounting. Key switching characteristics include a 7.6ns turn-on delay and 15.9ns fall time. Maximum power dissipation is rated at 60W, with an operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STU7N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU7N60M2 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 860mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 15.9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 6.2mm |
| Input Capacitance | 271pF |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 19.3ns |
| Turn-On Delay Time | 7.6ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU7N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
