
N-channel Power MOSFET featuring 800V drain-to-source breakdown voltage and 6A continuous drain current. Offers 950mΩ typical drain-to-source resistance at 6A, 15V, 100°C. Housed in a TO-251-3 IPAK package for through-hole mounting, this component operates from -55°C to 150°C with a maximum power dissipation of 110W. Key switching parameters include a 11.3ns turn-on delay, 20.2ns fall time, and 23.7ns turn-off delay. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STU7N80K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU7N80K5 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 950mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 20.2ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.2mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 23.7ns |
| Turn-On Delay Time | 11.3ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU7N80K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
