
N-channel MOSFET featuring 30V drain-source breakdown voltage and 80A continuous drain current. Offers a low 5.4mΩ drain-source resistance and 70W maximum power dissipation. Designed for through-hole mounting in TO-251-3 packages, with fast switching characteristics including a 6ns turn-on delay and 10.8ns fall time. Operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the Stmicroelectronics STU85N3LH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU85N3LH5 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10.8ns |
| Gate to Source Voltage (Vgs) | 22V |
| Height | 6.9mm |
| Input Capacitance | 1.85nF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 5.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 23.6ns |
| Turn-On Delay Time | 6ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU85N3LH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
