
N-channel power MOSFET featuring 500V drain-source voltage and 5A continuous drain current. Offers a low 0.79 ohm Rds(on) at a 10V gate-source voltage. This TO-251 packaged device boasts a maximum power dissipation of 45W and operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include an 8.8ns fall time, 7ns turn-on delay, and 25ns turn-off delay. ROHS compliant and designed for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics STU8NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU8NM50N technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8.8ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 6.9mm |
| Input Capacitance | 364pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 790mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 7ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU8NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.