N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 5.5A continuous drain current. This component offers a low 0.72 Ohm typical drain-source resistance and operates within a temperature range of -55°C to 150°C. Designed for through-hole mounting in a TO-251-3 IPAK package, it boasts fast switching characteristics with turn-on delay of 8.8ns and fall time of 13.5ns. Maximum power dissipation is rated at 60W.
Sign in to ask questions about the Stmicroelectronics STU9N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STU9N60M2 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 780mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 13.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 6.2mm |
| Input Capacitance | 320pF |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 780mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8.8ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU9N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.