
USB Transceiver 1TR 480Mbps 36-Pin TFBGA T/R
Sign in to ask questions about the Stmicroelectronics STULPI01ATBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STULPI01ATBR technical specifications.
| Package/Case | TFBGA |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STULPI01ATBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
