
USB Transceiver 1TR 480Mbps 36-Pin TFBGA T/R
Sign in to ask questions about the Stmicroelectronics STULPI01BTBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STULPI01BTBR technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Number of Transceivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STULPI01BTBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
