
The STUSB02EQR is a single transceiver IC with a data rate of 12Mbps, operating within a temperature range of -40°C to 85°C. It is packaged in a QFN-16 package and is suitable for surface mount applications. The device is lead-free and RoHS compliant, making it suitable for a wide range of applications. The transceiver is designed for use with an operating supply voltage of 6V.
Sign in to ask questions about the Stmicroelectronics STUSB02EQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STUSB02EQR technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STUSB02EQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
