
The STUSB03EQR is a single-channel USB interface IC from Stmicroelectronics, featuring a data rate of 12Mbps. It is packaged in a QFN package and is lead free. The IC is designed to operate within a temperature range of -40°C to 85°C. It provides ESD protection and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STUSB03EQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STUSB03EQR technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STUSB03EQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
