
The STUSB1600AQTR is a quad USB bus controller IC from STmicroelectronics, designed for industrial temperature operation. It features a compact 4x4mm QFN-24 package and supports a wide supply voltage range of 4.1V to 22V. The device operates over a temperature range of -40°C to 105°C and is suitable for use in a variety of applications, including bus controller and universal serial bus interfaces.
Sign in to ask questions about the Stmicroelectronics STUSB1600AQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STUSB1600AQTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.1 |
| Supply Voltage-Max | 22 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STUSB1600AQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.