
The STUSB1602AQTR is a quad USB bus controller IC from STmicroelectronics, designed for industrial temperature operation. It supports a supply voltage range of 4.1V to 22V and has 24 terminals in a 4x4mm HVQCCN package. The device is suitable for use in applications requiring a high level of reliability and can operate over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STUSB1602AQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STUSB1602AQTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.1 |
| Supply Voltage-Max | 22 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STUSB1602AQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.